Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | A Male to Cable (Round) | |
Length | 10.93' (3.33m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |