0887388100 | |
---|---|
DigiKey Part Number | WM14086-ND |
Manufacturer | |
Manufacturer Product Number | 0887388100 |
Description | CABLE A PLUG TO OPEN 4.30' |
Customer Reference | |
Detailed Description | Cable A Male to Cable (Round) 4.30' (1.31m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 0887388100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | A Male to Cable (Round) | |
Length | 4.30' (1.31m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |