0878390017 | |
---|---|
DigiKey Part Number | WM26313TR-ND - Tape & Reel (TR) WM26313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0878390017 |
Description | CONN SAS RCPT 29POS SLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0878390017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥36.74700 | ¥367.47 |
100 | ¥29.22940 | ¥2,922.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥29.23066 | ¥10,230.73 |
1,050 | ¥24.21963 | ¥25,430.61 |
1,750 | ¥23.38448 | ¥40,922.84 |
2,450 | ¥22.54932 | ¥55,245.83 |