0875691034 | |
---|---|
DigiKey Part Number | 23-0875691034-ND |
Manufacturer | |
Manufacturer Product Number | 0875691034 |
Description | 2MM MGRID IDT STRRLF D.R. NYL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Milli-Grid |
Datasheet | Datasheet |
EDA/CAD Models | 0875691034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | Milli-Grid | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.71130 | ¥171.13 |
1,000 | ¥1.43458 | ¥1,434.58 |