0787580001 | |
---|---|
DigiKey Part Number | WM17564TR-ND - Tape & Reel (TR) WM17564CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787580001 |
Description | CONN SAS PLUG 68POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.97000 | ¥112.97 |
10 | ¥107.51600 | ¥1,075.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥107.51248 | ¥53,756.24 |