0768671011 | |
---|---|
DigiKey Part Number | WM14077-ND |
Manufacturer | |
Manufacturer Product Number | 0768671011 |
Description | CONN MINI 2.0 SAS RCPT 36POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini 2.0 Receptacle Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768671011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini 2.0 | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.32000 | ¥144.32 |
10 | ¥120.30200 | ¥1,203.02 |
100 | ¥96.23930 | ¥9,623.93 |