0766500192 | |
---|---|
DigiKey Part Number | 23-0766500192-ND |
Manufacturer | |
Manufacturer Product Number | 0766500192 |
Description | KIT MULTI STACKING APPLICATIONS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Board to Board - Arrays, Edge Type, Mezzanine, Rectangular - Headers, Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Board to Board - Arrays, Edge Type, Mezzanine, Rectangular - Headers, Receptacles | |
Values | 55 pcs - Assorted 2 ~ 4, 6, 8, 12, 20, 50, 64, 72 Positions | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,186.07000 | ¥1,186.07 |