Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Rectangular - Contact, Header, Housing | |
Values | 250 pcs - Assorted 3 ~ 5 Circuit Header, Housing, 24 ~ 22 AWG Crimp Terminals, Polarizing Key | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.11000 | ¥325.11 |
10 | ¥282.23700 | ¥2,822.37 |