Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Rectangular - Contact, Header, Housing | |
Values | 253 pcs - Assorted 4, 6, 8 ,10 ,14 ,18 Circuit Header, Housing, 24 ~ 18 AWG Crimp Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥550.12000 | ¥550.12 |