Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Circuit Plug, Receptacle | |
Values | 10 pcs - 4 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.48600 | ¥64.86 |