0760905001 | |
---|---|
DigiKey Part Number | WM2173-ND |
Manufacturer | |
Manufacturer Product Number | 0760905001 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760905001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.21000 | ¥158.21 |
10 | ¥150.52300 | ¥1,505.23 |