0760153103 | |
---|---|
DigiKey Part Number | 900-0760153103-ND |
Manufacturer | |
Manufacturer Product Number | 0760153103 |
Description | CONN HEADER I-TRAC 140POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Connector Header, Male Pins Through Hole Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0760153103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane, Midplane, Orthogonal | |
Connector Type | Header, Male Pins | |
Connector Style | I-Trac, Guide Left | |
Number of Positions | 140 | |
Number of Positions Loaded | All | |
Pitch | 0.073" (1.85mm) | |
Number of Rows | 7 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 85°C | |
Voltage Rating | 120V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥167.79367 | ¥25,169.05 |