Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.34000 | ¥149.34 |
10 | ¥124.43600 | ¥1,244.36 |
80 | ¥99.55213 | ¥7,964.17 |