0744571004

DigiKey Part Number
0744571004-ND
Manufacturer
Manufacturer Product Number
0744571004
Description
VHDM 8 ROW 10 COLUMN SIGNAL END
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 Connector Header, Male Pins Through Hole Black VHDM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
VHDM
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL91 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.82000¥172.82
10¥149.46800¥1,494.68
100¥127.98180¥12,798.18