0737803257 | |
---|---|
DigiKey Part Number | 0737803257-ND |
Manufacturer | |
Manufacturer Product Number | 0737803257 |
Description | CONN RCPT HDM 144POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0737803257 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | HDM | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Number of Columns | 24 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Stackable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥392.76738 | ¥31,421.39 |