0735912060 | |
---|---|
DigiKey Part Number | 900-0735912060TR-ND - Tape & Reel (TR) 900-0735912060CT-ND - Cut Tape (CT) 900-0735912060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912060 |
Description | SMSJ CIRCULATOR/2496-2690 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.496 GHz ~ 2.69 GHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥72.27700 | ¥722.77 |
25 | ¥65.70760 | ¥1,642.69 |
100 | ¥59.13700 | ¥5,913.70 |
250 | ¥54.20920 | ¥13,552.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥37.11760 | ¥7,423.52 |
400 | ¥36.30445 | ¥14,521.78 |