0734121456 | |
---|---|
DigiKey Part Number | 23-0734121456-ND |
Manufacturer | |
Manufacturer Product Number | 0734121456 |
Description | MICRO COAXIAL CONNECTOR WITH 1.1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | - | |
Contact Termination | Crimp | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥26.45200 | ¥925.82 |