0734046260 | |
---|---|
DigiKey Part Number | 900-0734046260-ND |
Manufacturer | |
Manufacturer Product Number | 0734046260 |
Description | SMB JACK STR 75 OHM PCB S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 75 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.36500 | ¥183.65 |
100 | ¥14.69470 | ¥1,469.47 |