0732306150 | |
---|---|
DigiKey Part Number | 900-0732306150-ND |
Manufacturer | |
Manufacturer Product Number | 0732306150 |
Description | CBL ASSY MHF1 LK-MCX PL-P 12.01" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF1 LK to MCX 1.37mm OD Coaxial Cable 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 LK to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.88000 | ¥134.88 |
10 | ¥119.51400 | ¥1,195.14 |
100 | ¥94.99840 | ¥9,499.84 |
1,000 | ¥81.51457 | ¥81,514.57 |