0717420001 | |
---|---|
DigiKey Part Number | WM23539TR-ND - Tape & Reel (TR) WM23539CT-ND - Cut Tape (CT) WM23539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0717420001 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0717420001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥52.78100 | ¥527.81 |
100 | ¥42.72960 | ¥4,272.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥42.72995 | ¥23,501.47 |
1,100 | ¥35.18931 | ¥38,708.24 |
1,650 | ¥34.43530 | ¥56,818.24 |