0716617080 | |
---|---|
DigiKey Part Number | 900-0716617080-ND |
Manufacturer | |
Manufacturer Product Number | 0716617080 |
Description | CONN PLUG 80POS VERT GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0716617080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.362" (9.20mm) | |
Base Product Number |