0716612040

DigiKey Part Number
WM24337-ND
Manufacturer
Manufacturer Product Number
0716612040
Description
CONN BTB PLUG 40POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0716612040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
40
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.92000¥54.92
10¥48.05200¥480.52
80¥38.89700¥3,111.76
945¥32.03292¥30,271.11
2,400¥30.43128¥73,035.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.