Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) | |
Specifications | - | |
Compatible Tools | 69008-1150 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,965.14000 | ¥1,965.14 |
5 | ¥1,901.70800 | ¥9,508.54 |
10 | ¥1,838.32600 | ¥18,383.26 |
25 | ¥1,774.93280 | ¥44,373.32 |