0643221339 | |
---|---|
DigiKey Part Number | 900-0643221339TR-ND - Tape & Reel (TR) 900-0643221339CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221339 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221339 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.22900 | ¥102.29 |
100 | ¥8.52180 | ¥852.18 |
1,000 | ¥6.81726 | ¥6,817.26 |
2,500 | ¥6.17814 | ¥15,445.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,500 | ¥3.79040 | ¥43,589.60 |