0640054900 | |
---|---|
DigiKey Part Number | WM23509-ND |
Manufacturer | |
Manufacturer Product Number | 0640054900 |
Description | AT-2251CC CRIMP TOOL HEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Quick Connects Terminals, 10-16 AWG; Terminals, 10-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Quick Connects Terminals, 10-16 AWG; Terminals, 10-16 AWG | |
Specifications | - | |
Compatible Tools | 19279-0001 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,432.92000 | ¥8,432.92 |
5 | ¥8,142.09800 | ¥40,710.49 |
10 | ¥7,851.31600 | ¥78,513.16 |