0640054700 | |
---|---|
DigiKey Part Number | WM24969-ND |
Manufacturer | |
Manufacturer Product Number | 0640054700 |
Description | AT-2761-CC CRIMP TOOL HEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Quick Connects Terminals, 14-22 AWG; Terminals, 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Quick Connects Terminals, 14-22 AWG; Terminals, 14-22 AWG | |
Specifications | - | |
Compatible Tools | 19279-0001 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,191.81000 | ¥9,191.81 |
5 | ¥8,874.89200 | ¥44,374.46 |
10 | ¥8,557.92700 | ¥85,579.27 |