0640054500

DigiKey Part Number
0640054500-ND
Manufacturer
Manufacturer Product Number
0640054500
Description
AT-5771 CRIMP TOOL HEAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Crimp Head, Pneumatic For Quick Connects Terminals, 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Type
Crimp Head, Pneumatic
For Use With/Related Products
Quick Connects Terminals, 14-22 AWG
Specifications
-
Compatible Tools
19279-0001
Cable Group
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,191.81000¥9,191.81
Manufacturers Standard Package