0638192600

DigiKey Part Number
WM12779-ND
Manufacturer
Manufacturer Product Number
0638192600
Description
TOOL HAND CRIMPER 22-28AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,922.09000¥3,922.09
5¥3,791.37200¥18,956.86
10¥3,660.63300¥36,606.33
Manufacturers Standard Package