Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Crimp Pull Tester | |
Display Units | kg, lb, N | |
Capacity | 200lbf (91kgf) | |
Accuracy | ±0.5% | |
Resolution | 0.1 | |
Display Type | LCD | |
Features | - | |
Base Product Number |