0621004202 | |
---|---|
DigiKey Part Number | 0621004202-ND |
Manufacturer | |
Manufacturer Product Number | 0621004202 |
Description | STATIONARY FORM TOOL 25 POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set - Upper For D-Sub Backshell Assembly Kits |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set - Upper | |
For Use With/Related Products | D-Sub Backshell Assembly Kits | |
Specifications | - | |
Compatible Tools | 62100-0900, 62100-4100, 62100-4200 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,620.29000 | ¥2,620.29 |