0563773000 | |
---|---|
DigiKey Part Number | WM22136-ND |
Manufacturer | |
Manufacturer Product Number | 0563773000 |
Description | CONN RCPT SHELL 30POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For CRC Series |
Datasheet | Datasheet |
EDA/CAD Models | 0563773000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 30 | |
For Use With/Related Products | CRC Series | |
Features | Front Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.29000 | ¥99.29 |
10 | ¥87.98800 | ¥879.88 |
120 | ¥79.44100 | ¥9,532.92 |