0559095472 | |
---|---|
DigiKey Part Number | WM8768TR-ND - Tape & Reel (TR) WM8768CT-ND - Cut Tape (CT) WM8768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559095472 |
Description | CONN PLUG 54POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559095472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥30.28600 | ¥302.86 |
100 | ¥24.08760 | ¥2,408.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
625 | ¥20.30251 | ¥12,689.07 |
1,250 | ¥19.33455 | ¥24,168.19 |
1,875 | ¥18.82318 | ¥35,293.46 |
3,125 | ¥18.23118 | ¥56,972.44 |
4,375 | ¥18.16420 | ¥79,468.38 |