0556500688 | |
---|---|
DigiKey Part Number | 23-0556500688TR-ND - Tape & Reel (TR) 23-0556500688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0556500688 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500688 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥42.68300 | ¥426.83 |
100 | ¥33.95580 | ¥3,395.58 |
1,000 | ¥28.13443 | ¥28,134.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.52995 | ¥66,324.88 |