0536491474 | |
---|---|
DigiKey Part Number | 900-0536491474TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0536491474 |
Description | 0.635 BTB ST PLG HSGASSY140CKT E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,520 | ¥62.97476 | ¥95,721.64 |