0536252474 | |
---|---|
DigiKey Part Number | WM8891TR-ND - Tape & Reel (TR) WM8891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536252474 |
Description | CONN PLUG 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536252474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.13000 | ¥213.13 |
10 | ¥184.35100 | ¥1,843.51 |
100 | ¥157.84910 | ¥15,784.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥157.84930 | ¥126,279.44 |