0527450797 | |
---|---|
DigiKey Part Number | WM8942TR-ND - Tape & Reel (TR) WM8942CT-ND - Cut Tape (CT) WM8942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450797 |
Description | CONN TOP 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450797 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.33100 | ¥73.31 |
100 | ¥6.10970 | ¥610.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.88754 | ¥4,887.54 |
2,000 | ¥4.58210 | ¥9,164.20 |
3,000 | ¥4.42938 | ¥13,288.14 |
5,000 | ¥4.27663 | ¥21,383.15 |
10,000 | ¥4.06280 | ¥40,628.00 |