0513382674 | |
---|---|
DigiKey Part Number | 23-0513382674TR-ND - Tape & Reel (TR) 23-0513382674CT-ND - Cut Tape (CT) 23-0513382674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513382674 |
Description | CONN RCPT 26POS SMD GOLD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513382674 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.49000 | ¥144.90 |
100 | ¥11.59630 | ¥1,159.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.59635 | ¥28,990.87 |