0512171005 | |
---|---|
DigiKey Part Number | WM12893-ND |
Manufacturer | |
Manufacturer Product Number | 0512171005 |
Description | 2.0 WTB RETAINER 10CKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 0512171005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 10 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.14800 | ¥11.48 |
100 | ¥0.82630 | ¥82.63 |
1,000 | ¥0.64643 | ¥646.43 |
2,500 | ¥0.63229 | ¥1,580.73 |