0511641305 | |
---|---|
DigiKey Part Number | 0511641305-ND |
Manufacturer | |
Manufacturer Product Number | 0511641305 |
Description | 2.5 W/B RETAINER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 51163 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0511641305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 13 | |
For Use With/Related Products | 51163 Series | |
Features | Glow Wire Compliant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,200 | ¥2.03433 | ¥14,647.18 |