0511430105 | |
---|---|
DigiKey Part Number | WM11541-ND |
Manufacturer | |
Manufacturer Product Number | 0511430105 |
Description | 6.5 W/B RETAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For 51142 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0511430105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 1 | |
For Use With/Related Products | 51142 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.15600 | ¥11.56 |
100 | ¥0.83140 | ¥83.14 |
1,000 | ¥0.65068 | ¥650.68 |
2,500 | ¥0.59644 | ¥1,491.10 |