Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 3.33' (1.01m) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥64.61900 | ¥646.19 |
25 | ¥63.73760 | ¥1,593.44 |
50 | ¥62.85260 | ¥3,142.63 |
100 | ¥61.96680 | ¥6,196.68 |
250 | ¥56.65552 | ¥14,163.88 |
500 | ¥53.11464 | ¥26,557.32 |
1,000 | ¥49.57367 | ¥49,573.67 |