Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 3.33' (1.01m) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥41.64800 | ¥416.48 |
25 | ¥41.08520 | ¥1,027.13 |
50 | ¥40.52200 | ¥2,026.10 |
100 | ¥39.95960 | ¥3,995.96 |
250 | ¥39.39688 | ¥9,849.22 |
500 | ¥38.27132 | ¥19,135.66 |
1,000 | ¥32.64317 | ¥32,643.17 |