0511100650-40-A-6-X

DigiKey Part Number
0511100650-40-A-6-X-ND
Manufacturer
Manufacturer Product Number
0511100650-40-A-6-X
Description
6 CIRC CABLE ASSY 40" X
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 3.33' (1.01m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
3.33' (1.01m)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.77000¥42.77
10¥41.64800¥416.48
25¥41.08520¥1,027.13
50¥40.52200¥2,026.10
100¥39.95960¥3,995.96
250¥39.39688¥9,849.22
500¥38.27132¥19,135.66
1,000¥32.64317¥32,643.17
Manufacturers Standard Package