Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 2.50' (762.00mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥60.23500 | ¥602.35 |
25 | ¥59.40960 | ¥1,485.24 |
50 | ¥58.58520 | ¥2,929.26 |
100 | ¥57.76010 | ¥5,776.01 |
250 | ¥52.80940 | ¥13,202.35 |
500 | ¥49.50890 | ¥24,754.45 |
1,000 | ¥46.20831 | ¥46,208.31 |