0511020400 | |
---|---|
DigiKey Part Number | WM20269-ND |
Manufacturer | |
Manufacturer Product Number | 0511020400 |
Description | CONN RCPT HSG 4POS 2.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511020400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.63520 | ¥40.88 |
50 | ¥1.50240 | ¥75.12 |
100 | ¥1.38580 | ¥138.58 |
250 | ¥1.25112 | ¥312.78 |
500 | ¥1.16296 | ¥581.48 |
1,000 | ¥1.08522 | ¥1,085.22 |
2,500 | ¥0.99627 | ¥2,490.68 |