0511020200 | |
---|---|
DigiKey Part Number | WM13233-ND |
Manufacturer | |
Manufacturer Product Number | 0511020200 |
Description | CONN RCPT HSG 2POS 2.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511020200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.16920 | ¥29.23 |
50 | ¥1.07380 | ¥53.69 |
100 | ¥0.98850 | ¥98.85 |
250 | ¥0.89060 | ¥222.65 |
500 | ¥0.82608 | ¥413.04 |
1,000 | ¥0.76909 | ¥769.09 |
2,500 | ¥0.70388 | ¥1,759.70 |