0503948051-05-L6 | |
---|---|
DigiKey Part Number | 0503948051-05-L6-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-05-L6 |
Description | 5" PRE-CRIMP 3049 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.26200 | ¥52.62 |
100 | ¥4.38730 | ¥438.73 |
1,000 | ¥3.50977 | ¥3,509.77 |
2,500 | ¥3.18074 | ¥7,951.85 |
5,000 | ¥3.07107 | ¥15,355.35 |