0502178000 | |
---|---|
DigiKey Part Number | WM3316TR-ND - Tape & Reel (TR) WM3316CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0502178000 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0502178000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥1.14440 | ¥114.44 |
1,000 | ¥0.89553 | ¥895.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.82091 | ¥3,694.10 |
9,000 | ¥0.72140 | ¥6,492.60 |
13,500 | ¥0.69652 | ¥9,403.02 |
31,500 | ¥0.67165 | ¥21,156.97 |
112,500 | ¥0.64677 | ¥72,761.62 |