0502128000-12-L4-D | |
---|---|
DigiKey Part Number | 0502128000-12-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-L4-D |
Description | 12" PRE-CRIMP 1854 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-L4-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.28900 | ¥62.89 |
100 | ¥5.24200 | ¥524.20 |
1,000 | ¥4.19373 | ¥4,193.73 |
2,500 | ¥3.80055 | ¥9,501.38 |
5,000 | ¥3.66950 | ¥18,347.50 |