0502128000-12-A8-D | |
---|---|
DigiKey Part Number | 0502128000-12-A8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-A8-D |
Description | 12" PRE-CRIMP 3048 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-A8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.10800 | ¥61.08 |
100 | ¥5.08760 | ¥508.76 |
1,000 | ¥4.07017 | ¥4,070.17 |
2,500 | ¥3.68860 | ¥9,221.50 |
5,000 | ¥3.56143 | ¥17,807.15 |